
RLB0914-151KL | |
|---|---|
DigiKey Part Number | RLB0914-151KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0914-151KL |
Description | FIXED IND 150UH 1A 370 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1 A 370mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0914-151KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,47000 | kr 3,47 |
| 10 | kr 2,87400 | kr 28,74 |
| 25 | kr 2,65680 | kr 66,42 |
| 50 | kr 2,50520 | kr 125,26 |
| 200 | kr 2,22695 | kr 445,39 |
| 400 | kr 2,09968 | kr 839,87 |
| 600 | kr 2,02852 | kr 1 217,11 |
| 1 000 | kr 1,94249 | kr 1 942,49 |
| 2 600 | kr 1,79128 | kr 4 657,33 |
| Unit Price without VAT: | kr 3,47000 |
|---|---|
| Unit Price with VAT: | kr 4,33750 |

