
RLB0913-182K | |
|---|---|
DigiKey Part Number | RLB0913-182K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-182K |
Description | FIXED IND 1.8MH 270MA 6.4 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 270 mA 6.4Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,20000 | kr 6,20 |
| 10 | kr 5,06300 | kr 50,63 |
| 25 | kr 4,68560 | kr 117,14 |
| 50 | kr 4,41740 | kr 220,87 |
| 200 | kr 3,92660 | kr 785,32 |
| 400 | kr 3,70193 | kr 1 480,77 |
| 600 | kr 3,57672 | kr 2 146,03 |
| 1 000 | kr 3,42509 | kr 3 425,09 |
| 2 600 | kr 3,15880 | kr 8 212,88 |
| Unit Price without VAT: | kr 6,20000 |
|---|---|
| Unit Price with VAT: | kr 7,75000 |

