
RL895-100M-RC | |
|---|---|
DigiKey Part Number | RL895-100M-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-100M-RC |
Description | FIXED IND 10UH 2.6A 40 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 40mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-100M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,77000 | kr 10,77 |
| 10 | kr 8,85900 | kr 88,59 |
| 25 | kr 8,19600 | kr 204,90 |
| 50 | kr 7,72540 | kr 386,27 |
| 100 | kr 7,28390 | kr 728,39 |
| 250 | kr 6,73904 | kr 1 684,76 |
| 500 | kr 6,35424 | kr 3 177,12 |
| 1 000 | kr 5,99178 | kr 5 991,78 |
| 3 000 | kr 5,46024 | kr 16 380,72 |
| Unit Price without VAT: | kr 10,77000 |
|---|---|
| Unit Price with VAT: | kr 13,46250 |

