
PV12T104A01B00 | |
|---|---|
DigiKey Part Number | PV12T104A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV12T104A01B00 |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.299" x 0.354" Face (7.60mm x 9.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM-7EX104 | Nidec Components | 0 | 563-TM-7EX104-ND | kr 29,38460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 39,73470 | kr 3 973,47 |
| Unit Price without VAT: | kr 39,73470 |
|---|---|
| Unit Price with VAT: | kr 49,66838 |


