Similar

PM74SB-390L-RC | |
|---|---|
DigiKey Part Number | PM74SB-390L-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM74SB-390L-RC |
Description | FIXED IND 39UH 910MA 180 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 910 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SB-390L-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,97432 | kr 7 974,32 |
| Unit Price without VAT: | kr 7,97432 |
|---|---|
| Unit Price with VAT: | kr 9,96790 |


