
PM1812-221J-RC | |
|---|---|
DigiKey Part Number | M8536TR-ND - Tape & Reel (TR) M8536CT-ND - Cut Tape (CT) M8536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-221J-RC |
Description | FIXED IND 220UH 100MA 10 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 100 mA 10Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-221J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 2,34500 | kr 23,45 |
| 100 | kr 1,92770 | kr 192,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 1,68102 | kr 840,51 |
| 1 000 | kr 1,58496 | kr 1 584,96 |
| 1 500 | kr 1,53134 | kr 2 297,01 |
| 2 500 | kr 1,46645 | kr 3 666,12 |
| 3 500 | kr 1,42521 | kr 4 988,24 |
| 5 000 | kr 1,38277 | kr 6 913,85 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

