
PM127SH-470M-RC | |
|---|---|
DigiKey Part Number | PM127SH-470M-RCTR-ND - Tape & Reel (TR) PM127SH-470M-RCCT-ND - Cut Tape (CT) PM127SH-470M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM127SH-470M-RC |
Description | FIXED IND 47UH 2.9A 80 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.9 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM127SH-470M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,67000 | kr 10,67 |
| 10 | kr 8,76700 | kr 87,67 |
| 100 | kr 7,20820 | kr 720,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 6,40808 | kr 2 563,23 |
| 800 | kr 6,04246 | kr 4 833,97 |
| 1 200 | kr 5,83856 | kr 7 006,27 |
| 2 000 | kr 5,59160 | kr 11 183,20 |
| 2 800 | kr 5,43486 | kr 15 217,61 |
| 4 000 | kr 5,27361 | kr 21 094,44 |
| Unit Price without VAT: | kr 10,67000 |
|---|---|
| Unit Price with VAT: | kr 13,33750 |

