
PM105-101K-RC | |
|---|---|
DigiKey Part Number | M8422TR-ND - Tape & Reel (TR) M8422CT-ND - Cut Tape (CT) M8422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105-101K-RC |
Description | FIXED IND 100UH 970MA 350 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 970 mA 350mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-101K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 5.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,43000 | kr 10,43 |
| 10 | kr 8,59900 | kr 85,99 |
| 100 | kr 7,07520 | kr 707,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 6,17150 | kr 3 085,75 |
| 1 000 | kr 5,81950 | kr 5 819,50 |
| 1 500 | kr 5,62318 | kr 8 434,77 |
| 2 500 | kr 5,38548 | kr 13 463,70 |
| 3 500 | kr 5,23455 | kr 18 320,92 |
| 5 000 | kr 5,07933 | kr 25 396,65 |
| Unit Price without VAT: | kr 10,43000 |
|---|---|
| Unit Price with VAT: | kr 13,03750 |

