
PM0603-82NJ-RC | |
|---|---|
DigiKey Part Number | M8491TR-ND - Tape & Reel (TR) M8491CT-ND - Cut Tape (CT) M8491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-82NJ-RC |
Description | FIXED IND 82NH 400MA 540 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 540mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-82NJ-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 540mOhm | |
Q @ Freq | 34 @ 250MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,28000 | kr 3,28 |
| 10 | kr 2,67300 | kr 26,73 |
| 100 | kr 2,19590 | kr 219,59 |
| 1 000 | kr 1,80610 | kr 1 806,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,64547 | kr 4 936,41 |
| 6 000 | kr 1,55164 | kr 9 309,84 |
| 9 000 | kr 1,49933 | kr 13 493,97 |
| 15 000 | kr 1,43598 | kr 21 539,70 |
| 21 000 | kr 1,39578 | kr 29 311,38 |
| 30 000 | kr 1,35442 | kr 40 632,60 |
| Unit Price without VAT: | kr 3,28000 |
|---|---|
| Unit Price with VAT: | kr 4,10000 |

