82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 540mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0603-82NJ-RC

DigiKey Part Number
M8491TR-ND - Tape & Reel (TR)
M8491CT-ND - Cut Tape (CT)
M8491DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM0603-82NJ-RC
Description
FIXED IND 82NH 400MA 540 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 540mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM0603-82NJ-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
540mOhm
Q @ Freq
34 @ 250MHz
Frequency - Self Resonant
1.7GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 492
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,28000kr 3,28
10kr 2,67300kr 26,73
100kr 2,19590kr 219,59
1 000kr 1,80610kr 1 806,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,64547kr 4 936,41
6 000kr 1,55164kr 9 309,84
9 000kr 1,49933kr 13 493,97
15 000kr 1,43598kr 21 539,70
21 000kr 1,39578kr 29 311,38
30 000kr 1,35442kr 40 632,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,28000
Unit Price with VAT:kr 4,10000