
CM453232-271KL | |
|---|---|
DigiKey Part Number | 118-CM453232-271KLTR-ND - Tape & Reel (TR) 118-CM453232-271KLCT-ND - Cut Tape (CT) 118-CM453232-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-271KL |
Description | FIXED IND 270UH 92MA 12 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 92 mA 12Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-271KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 2,18000 | kr 21,80 |
| 100 | kr 1,79000 | kr 179,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 1,56096 | kr 780,48 |
| 1 000 | kr 1,47165 | kr 1 471,65 |
| 1 500 | kr 1,42187 | kr 2 132,80 |
| 2 500 | kr 1,36160 | kr 3 404,00 |
| 3 500 | kr 1,32329 | kr 4 631,52 |
| 5 000 | kr 1,28389 | kr 6 419,45 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

