
MF-RG300-0-14 | |
|---|---|
DigiKey Part Number | 118-MF-RG300-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-RG300-0-14 |
Description | PTC RESETTABLE 3.0A 16V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.1 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 38 mOhms | |
Resistance - Post Trip (R1) (Max) | 97.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.118" W (7.10mm x 3.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,86309 | kr 11 589,27 |
| Unit Price without VAT: | kr 3,86309 |
|---|---|
| Unit Price with VAT: | kr 4,82886 |


