


MF-NSML150/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSML150/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML150/6-2CT-ND - Cut Tape (CT) 118-MF-NSML150/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML150/6-2 |
Description | PTC RESET FUSE 6V 1.5A 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 65 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,40000 | kr 9,40 |
| 5 | kr 7,77200 | kr 38,86 |
| 10 | kr 7,17100 | kr 71,71 |
| 50 | kr 5,95380 | kr 297,69 |
| 100 | kr 5,49300 | kr 549,30 |
| 250 | kr 4,93744 | kr 1 234,36 |
| 500 | kr 4,55334 | kr 2 276,67 |
| 1 000 | kr 4,19772 | kr 4 197,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,46860 | kr 17 343,00 |
| 10 000 | kr 3,19154 | kr 31 915,40 |
| 15 000 | kr 3,07905 | kr 46 185,75 |
| Unit Price without VAT: | kr 9,40000 |
|---|---|
| Unit Price with VAT: | kr 11,75000 |

