MA3216-201M4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4 376
Unit Price: kr 5,11000
Datasheet
200 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3216-201M4

DigiKey Part Number
MA3216-201M4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3216-201M4
Description
FERRITE BEAD 200 OHM 1206 1LN
Customer Reference
Detailed Description
200 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
MA3216-201M4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
4
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes