


ECW1J-C28-AC0024L | |
|---|---|
DigiKey Part Number | ECW1J-C28-AC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1J-C28-AC0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ECW1J-C28-AC0024L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr 36,52552 | kr 9 861,89 |
| Unit Price without VAT: | kr 36,52552 |
|---|---|
| Unit Price with VAT: | kr 45,65690 |

