
CV201210-5R6K | |
|---|---|
DigiKey Part Number | 118-CV201210-5R6KTR-ND - Tape & Reel (TR) 118-CV201210-5R6KCT-ND - Cut Tape (CT) 118-CV201210-5R6KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-5R6K |
Description | FIXED IND 5.6UH 15MA 900 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Multilayer Inductor 15 mA 900mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-5R6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 45 @ 4MHz | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,82100 | kr 8,21 |
| 100 | kr 0,67600 | kr 67,60 |
| 1 000 | kr 0,55624 | kr 556,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,52440 | kr 1 048,80 |
| 4 000 | kr 0,49443 | kr 1 977,72 |
| 6 000 | kr 0,47772 | kr 2 866,32 |
| 10 000 | kr 0,45746 | kr 4 574,60 |
| 14 000 | kr 0,44460 | kr 6 224,40 |
| 20 000 | kr 0,43136 | kr 8 627,20 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |

