


CSS2H-5930R-L500FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-5930R-L500FETR-ND - Tape & Reel (TR) 118-CSS2H-5930R-L500FECT-ND - Cut Tape (CT) 118-CSS2H-5930R-L500FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930R-L500FE |
Description | RES SMD 500 UOHM 1% 8W 5930 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-5930R-L500FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.048" (1.23mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,39000 | kr 20,39 |
| 10 | kr 13,56400 | kr 135,64 |
| 25 | kr 11,69600 | kr 292,40 |
| 50 | kr 10,52980 | kr 526,49 |
| 100 | kr 9,53690 | kr 953,69 |
| 250 | kr 8,44852 | kr 2 112,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 7,76738 | kr 3 883,69 |
| 1 000 | kr 7,18895 | kr 7 188,95 |
| 1 500 | kr 6,89175 | kr 10 337,62 |
| 2 500 | kr 6,55564 | kr 16 389,10 |
| 3 500 | kr 6,35536 | kr 22 243,76 |
| 5 000 | kr 6,15966 | kr 30 798,30 |
| 6 000 | kr 6,06584 | kr 36 395,04 |
| 12 000 | kr 5,74375 | kr 68 925,00 |
| 12 500 | kr 5,72635 | kr 71 579,38 |
| Unit Price without VAT: | kr 20,39000 |
|---|---|
| Unit Price with VAT: | kr 25,48750 |

