86.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-FX-8662ELF

DigiKey Part Number
118-CRT0805-FX-8662ELFTR-ND - Tape & Reel (TR)
118-CRT0805-FX-8662ELFCT-ND - Cut Tape (CT)
118-CRT0805-FX-8662ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-FX-8662ELF
Description
RES SMD 86.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
86.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-FX-8662ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 2,31700kr 23,17
25kr 1,96320kr 49,08
50kr 1,73880kr 86,94
100kr 1,54910kr 154,91
250kr 1,34108kr 335,27
500kr 1,21082kr 605,41
1 000kr 1,09988kr 1 099,88
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,90233kr 4 511,65
10 000kr 0,83776kr 8 377,60
15 000kr 0,80458kr 12 068,70
25 000kr 0,76706kr 19 176,50
35 000kr 0,74470kr 26 064,50
50 000kr 0,72286kr 36 143,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250