
CRT0805-DY-7502ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DY-7502ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-7502ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-7502ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-7502ELF |
Description | RES SMD 75K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-7502ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,73000 | kr 7,30 |
| 25 | kr 0,61320 | kr 15,33 |
| 50 | kr 0,53820 | kr 26,91 |
| 100 | kr 0,47440 | kr 47,44 |
| 250 | kr 0,40544 | kr 101,36 |
| 500 | kr 0,36182 | kr 180,91 |
| 1 000 | kr 0,32487 | kr 324,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,25902 | kr 1 295,10 |
| 10 000 | kr 0,23747 | kr 2 374,70 |
| 15 000 | kr 0,22639 | kr 3 395,85 |
| 25 000 | kr 0,21386 | kr 5 346,50 |
| 35 000 | kr 0,20639 | kr 7 223,65 |
| 50 000 | kr 0,19909 | kr 9 954,50 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

