
CRT0603-BY-2492ELF | |
|---|---|
DigiKey Part Number | CRT0603-BY-2492ELFTR-ND - Tape & Reel (TR) CRT0603-BY-2492ELFCT-ND - Cut Tape (CT) CRT0603-BY-2492ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-2492ELF |
Description | RES SMD 24.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-2492ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,92000 | kr 2,92 |
| 10 | kr 1,85200 | kr 18,52 |
| 25 | kr 1,56200 | kr 39,05 |
| 50 | kr 1,38300 | kr 69,15 |
| 100 | kr 1,22890 | kr 122,89 |
| 250 | kr 1,06084 | kr 265,21 |
| 500 | kr 0,95556 | kr 477,78 |
| 1 000 | kr 0,86596 | kr 865,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,70642 | kr 3 532,10 |
| 10 000 | kr 0,65425 | kr 6 542,50 |
| 15 000 | kr 0,62746 | kr 9 411,90 |
| 25 000 | kr 0,59715 | kr 14 928,75 |
| 35 000 | kr 0,57908 | kr 20 267,80 |
| 50 000 | kr 0,56144 | kr 28 072,00 |
| Unit Price without VAT: | kr 2,92000 |
|---|---|
| Unit Price with VAT: | kr 3,65000 |

