
CRS1206QFX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRS1206QFX-1002ELFTR-ND - Tape & Reel (TR) 118-CRS1206QFX-1002ELFCT-ND - Cut Tape (CT) 118-CRS1206QFX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206QFX-1002ELF |
Description | RES 10K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,55000 | kr 2,55 |
| 10 | kr 1,35900 | kr 13,59 |
| 25 | kr 1,09480 | kr 27,37 |
| 50 | kr 0,94520 | kr 47,26 |
| 100 | kr 0,82560 | kr 82,56 |
| 250 | kr 0,70540 | kr 176,35 |
| 500 | kr 0,63606 | kr 318,03 |
| 1 000 | kr 0,58123 | kr 581,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,49340 | kr 2 467,00 |
| 10 000 | kr 0,46780 | kr 4 678,00 |
| 15 000 | kr 0,45532 | kr 6 829,80 |
| 25 000 | kr 0,44179 | kr 11 044,75 |
| 35 000 | kr 0,43404 | kr 15 191,40 |
| 50 000 | kr 0,42671 | kr 21 335,50 |
| Unit Price without VAT: | kr 2,55000 |
|---|---|
| Unit Price with VAT: | kr 3,18750 |

