
CRM2010-JW-4R7ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-JW-4R7ELFTR-ND - Tape & Reel (TR) 118-CRM2010-JW-4R7ELFCT-ND - Cut Tape (CT) 118-CRM2010-JW-4R7ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-4R7ELF |
Description | RES SMD 4.7 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-4R7ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,38000 | kr 3,38 |
| 10 | kr 1,87000 | kr 18,70 |
| 25 | kr 1,53640 | kr 38,41 |
| 50 | kr 1,34100 | kr 67,05 |
| 100 | kr 1,18690 | kr 118,69 |
| 250 | kr 1,03128 | kr 257,82 |
| 500 | kr 0,94150 | kr 470,75 |
| 1 000 | kr 0,87034 | kr 870,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,76880 | kr 3 075,20 |
| 8 000 | kr 0,73302 | kr 5 864,16 |
| 12 000 | kr 0,71556 | kr 8 586,72 |
| 20 000 | kr 0,69665 | kr 13 933,00 |
| 28 000 | kr 0,68582 | kr 19 202,96 |
| 40 000 | kr 0,67557 | kr 27 022,80 |
| Unit Price without VAT: | kr 3,38000 |
|---|---|
| Unit Price with VAT: | kr 4,22500 |

