100 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2010-FW-R100ELF

DigiKey Part Number
118-CRL2010-FW-R100ELFTR-ND - Tape & Reel (TR)
118-CRL2010-FW-R100ELFCT-ND - Cut Tape (CT)
118-CRL2010-FW-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2010-FW-R100ELF
Description
RES 0.1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2010-FW-R100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 118
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,80000kr 4,80
10kr 2,77700kr 27,77
25kr 2,32880kr 58,22
50kr 2,06680kr 103,34
100kr 1,82970kr 182,97
250kr 1,47888kr 369,72
500kr 1,37186kr 685,93
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,30016kr 5 200,64
8 000kr 1,20811kr 9 664,88
12 000kr 1,20347kr 14 441,64
20 000kr 1,19818kr 23 963,60
28 000kr 1,18830kr 33 272,40
40 000kr 1,17448kr 46 979,20
48 000kr 1,16801kr 56 064,48
Manufacturers Standard Package
Unit Price without VAT:kr 4,80000
Unit Price with VAT:kr 6,00000