
CRL0603-FW-R510ELF | |
|---|---|
DigiKey Part Number | 118-CRL0603-FW-R510ELFTR-ND - Tape & Reel (TR) 118-CRL0603-FW-R510ELFCT-ND - Cut Tape (CT) 118-CRL0603-FW-R510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R510ELF |
Description | RES 0.51 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R510ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,12000 | kr 2,12 |
| 10 | kr 1,12600 | kr 11,26 |
| 25 | kr 0,90440 | kr 22,61 |
| 50 | kr 0,77320 | kr 38,66 |
| 100 | kr 0,67260 | kr 67,26 |
| 250 | kr 0,53700 | kr 134,25 |
| 500 | kr 0,45600 | kr 228,00 |
| 1 000 | kr 0,42425 | kr 424,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,39022 | kr 1 951,10 |
| Unit Price without VAT: | kr 2,12000 |
|---|---|
| Unit Price with VAT: | kr 2,65000 |

