
CR2010-FX-3651ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-FX-3651ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-3651ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-3651ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-3651ELF |
Description | RES SMD 3.65K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-3651ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 1,54200 | kr 15,42 |
| 25 | kr 1,25160 | kr 31,29 |
| 50 | kr 1,08380 | kr 54,19 |
| 100 | kr 0,95150 | kr 95,15 |
| 250 | kr 0,81888 | kr 204,72 |
| 500 | kr 0,74226 | kr 371,13 |
| 1 000 | kr 0,68131 | kr 681,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,59453 | kr 2 378,12 |
| 8 000 | kr 0,56397 | kr 4 511,76 |
| 12 000 | kr 0,54907 | kr 6 588,84 |
| 20 000 | kr 0,53292 | kr 10 658,40 |
| 28 000 | kr 0,52367 | kr 14 662,76 |
| 40 000 | kr 0,51492 | kr 20 596,80 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

