
CR1206-J/-1R1ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-J/-1R1ELFTR-ND - Tape & Reel (TR) 118-CR1206-J/-1R1ELFCT-ND - Cut Tape (CT) 118-CR1206-J/-1R1ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-J/-1R1ELF |
Description | RES SMD 1.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-J/-1R1ELF Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,41100 | kr 4,11 |
| 25 | kr 0,31000 | kr 7,75 |
| 50 | kr 0,25540 | kr 12,77 |
| 100 | kr 0,21260 | kr 21,26 |
| 250 | kr 0,16968 | kr 42,42 |
| 500 | kr 0,14542 | kr 72,71 |
| 1 000 | kr 0,12608 | kr 126,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,09550 | kr 477,50 |
| 10 000 | kr 0,08664 | kr 866,40 |
| 15 000 | kr 0,08233 | kr 1 234,95 |
| 25 000 | kr 0,07767 | kr 1 941,75 |
| 35 000 | kr 0,07500 | kr 2 625,00 |
| 50 000 | kr 0,07248 | kr 3 624,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

