
CR0805-FX-5491ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-5491ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-5491ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-5491ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-5491ELF |
Description | RES SMD 5.49K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-5491ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,33800 | kr 3,38 |
| 25 | kr 0,25560 | kr 6,39 |
| 50 | kr 0,20800 | kr 10,40 |
| 100 | kr 0,17150 | kr 17,15 |
| 250 | kr 0,13504 | kr 33,76 |
| 500 | kr 0,11458 | kr 57,29 |
| 1 000 | kr 0,09853 | kr 98,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,07306 | kr 365,30 |
| 10 000 | kr 0,06570 | kr 657,00 |
| 15 000 | kr 0,06211 | kr 931,65 |
| 25 000 | kr 0,05824 | kr 1 456,00 |
| 35 000 | kr 0,05602 | kr 1 960,70 |
| 50 000 | kr 0,05393 | kr 2 696,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

