
CR0603-FX-5103ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-5103ELFTR-ND - Tape & Reel (TR) CR0603-FX-5103ELFCT-ND - Cut Tape (CT) CR0603-FX-5103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-5103ELF |
Description | RES SMD 510K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-5103ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,24600 | kr 2,46 |
| 25 | kr 0,18240 | kr 4,56 |
| 50 | kr 0,14600 | kr 7,30 |
| 100 | kr 0,11860 | kr 11,86 |
| 250 | kr 0,09160 | kr 22,90 |
| 500 | kr 0,07664 | kr 38,32 |
| 1 000 | kr 0,06496 | kr 64,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,04638 | kr 231,90 |
| 10 000 | kr 0,04105 | kr 410,50 |
| 15 000 | kr 0,03845 | kr 576,75 |
| 25 000 | kr 0,03565 | kr 891,25 |
| 35 000 | kr 0,03405 | kr 1 191,75 |
| 50 000 | kr 0,03253 | kr 1 626,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

