
CR0402-FX-6811GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-6811GLFTR-ND - Tape & Reel (TR) CR0402-FX-6811GLFCT-ND - Cut Tape (CT) CR0402-FX-6811GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-6811GLF |
Description | RES SMD 6.81K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-6811GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,13700 | kr 1,37 |
| 25 | kr 0,09840 | kr 2,46 |
| 50 | kr 0,07660 | kr 3,83 |
| 100 | kr 0,06110 | kr 6,11 |
| 250 | kr 0,04560 | kr 11,40 |
| 500 | kr 0,03704 | kr 18,52 |
| 1 000 | kr 0,03056 | kr 30,56 |
| 5 000 | kr 0,02036 | kr 101,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,01747 | kr 174,70 |
| 20 000 | kr 0,01519 | kr 303,80 |
| 30 000 | kr 0,01408 | kr 422,40 |
| 50 000 | kr 0,01289 | kr 644,50 |
| 70 000 | kr 0,01221 | kr 854,70 |
| 100 000 | kr 0,01156 | kr 1 156,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

