383 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-3833GLF

DigiKey Part Number
118-CR0402-FX-3833GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-3833GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-3833GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-3833GLF
Description
RES SMD 383K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
383 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-3833GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 817
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,19200kr 1,92
25kr 0,13880kr 3,47
50kr 0,10940kr 5,47
100kr 0,08760kr 8,76
250kr 0,06716kr 16,79
500kr 0,05546kr 27,73
1 000kr 0,04644kr 46,44
5 000kr 0,03217kr 160,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,02809kr 280,90
20 000kr 0,02486kr 497,20
30 000kr 0,02329kr 698,70
50 000kr 0,02159kr 1 079,50
70 000kr 0,02062kr 1 443,40
100 000kr 0,01971kr 1 971,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750