316 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-3163GLF

DigiKey Part Number
118-CR0402-FX-3163GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-3163GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-3163GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-3163GLF
Description
RES SMD 316K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
316 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-3163GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-07316KLYAGEO69 59513-AC0402FR-07316KLCT-NDkr 0,91000Similar
CRCW0402316KFKEDVishay Dale75 395541-316KLCT-NDkr 0,91000Similar
CRCW0402316KFKTDVishay Dale6 946541-CRCW0402316KFKTDCT-NDkr 1,46000Similar
RC0402FR-07316KLYAGEO6 600YAG3113CT-NDkr 0,91000Similar
RMCF0402FT316KStackpole Electronics Inc41 163738-RMCF0402FT316KCT-NDkr 0,91000Similar
In-Stock: 1 373
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,19200kr 1,92
25kr 0,13880kr 3,47
50kr 0,10940kr 5,47
100kr 0,08760kr 8,76
250kr 0,06716kr 16,79
500kr 0,05546kr 27,73
1 000kr 0,04644kr 46,44
5 000kr 0,03217kr 160,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,01747kr 174,70
20 000kr 0,01519kr 303,80
30 000kr 0,01408kr 422,40
50 000kr 0,01289kr 644,50
70 000kr 0,01221kr 854,70
100 000kr 0,01156kr 1 156,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750