
CR0402-FX-1330GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1330GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1330GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1330GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1330GLF |
Description | RES SMD 133 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1330GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,19200 | kr 1,92 |
| 25 | kr 0,13880 | kr 3,47 |
| 50 | kr 0,10940 | kr 5,47 |
| 100 | kr 0,08760 | kr 8,76 |
| 250 | kr 0,06716 | kr 16,79 |
| 500 | kr 0,05546 | kr 27,73 |
| 1 000 | kr 0,04644 | kr 46,44 |
| 5 000 | kr 0,03217 | kr 160,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,02809 | kr 280,90 |
| 20 000 | kr 0,02486 | kr 497,20 |
| 30 000 | kr 0,02329 | kr 698,70 |
| 50 000 | kr 0,02159 | kr 1 079,50 |
| 70 000 | kr 0,02062 | kr 1 443,40 |
| 100 000 | kr 0,01971 | kr 1 971,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

