43 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP1206QFX-43R0ELF

DigiKey Part Number
118-CMP1206QFX-43R0ELFTR-ND - Tape & Reel (TR)
118-CMP1206QFX-43R0ELFCT-ND - Cut Tape (CT)
118-CMP1206QFX-43R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP1206QFX-43R0ELF
Description
RES CHIP 1206 43R 1% 3/4W TC100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 804
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,46000kr 2,46
10kr 1,30500kr 13,05
25kr 1,05080kr 26,27
50kr 0,90500kr 45,25
100kr 0,79010kr 79,01
250kr 0,67364kr 168,41
500kr 0,60668kr 303,34
1 000kr 0,55341kr 553,41
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,46836kr 2 341,80
10 000kr 0,44357kr 4 435,70
15 000kr 0,43148kr 6 472,20
25 000kr 0,41839kr 10 459,75
35 000kr 0,41088kr 14 380,80
50 000kr 0,40379kr 20 189,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,46000
Unit Price with VAT:kr 3,07500