
CGA1206MLA-40181E | |
|---|---|
DigiKey Part Number | CGA1206MLA-40181E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA1206MLA-40181E |
Description | VARISTOR 70V 200A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 70 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1206MLA-40181E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 63 V | |
Varistor Voltage (Typ) | 70 V | |
Varistor Voltage (Max) | 77 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 4,40108 | kr 17 604,32 |
| Unit Price without VAT: | kr 4,40108 |
|---|---|
| Unit Price with VAT: | kr 5,50135 |

