CD214L-T70CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 16 829
Unit Price: kr 10,06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 435
Unit Price: kr 20,39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 991
Unit Price: kr 4,34000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 833
Unit Price: kr 4,80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 52 422
Unit Price: kr 4,98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 293
Unit Price: kr 5,81000
Datasheet
Image for CD214L-T70CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T70CALF

DigiKey Part Number
CD214L-T70CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T70CALF
Description
TVS DIODE 70VWM 113VC SMC
Customer Reference
Detailed Description
113V Clamp 26.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T70CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
26.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes