CD214L-T20CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 12 830
Unit Price: kr 16,88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 820
Unit Price: kr 22,26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 309
Unit Price: kr 21,71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 439
Unit Price: kr 8,58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 937
Unit Price: kr 9,58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 350
Unit Price: kr 7,02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 384
Unit Price: kr 16,42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 14,69000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 3,11937
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T20CALF

DigiKey Part Number
CD214L-T20CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T20CALF
Description
TVS DIODE 20VWM 32.4VC SMC
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T20CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes