CD214C-T150CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2 362
Unit Price: kr 11,59000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3 123
Unit Price: kr 9,21000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3 846
Unit Price: kr 9,58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 964
Unit Price: kr 24,91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 6,69563
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr 154,54532
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr 140,49574
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr 140,49574
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 019
Unit Price: kr 8,03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr 19,71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr 25,36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 4,32985
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 3,11937
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 3,11937
Datasheet
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T150CALF

DigiKey Part Number
CD214C-T150CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T150CALF
Description
TVS DIODE 150VWM 243VC SMC
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T150CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes