
CD214B-B220R | |
|---|---|
DigiKey Part Number | CD214B-B220R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-B220R |
Description | DIODE SCHOTTKY 20V 2A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-B220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,04725 | kr 10 472,50 |
| 15 000 | kr 1,00440 | kr 15 066,00 |
| 25 000 | kr 0,96933 | kr 24 233,25 |
| Unit Price without VAT: | kr 1,04725 |
|---|---|
| Unit Price with VAT: | kr 1,30906 |

