Similar
Similar

CD214A-B320LR | |
|---|---|
DigiKey Part Number | CD214A-B320LR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-B320LR |
Description | DIODE SCHOTTKY 20V 3A 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B320LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | kr 1,56741 | kr 18 808,92 |
| Unit Price without VAT: | kr 1,56741 |
|---|---|
| Unit Price with VAT: | kr 1,95926 |




