
CAT16-4702F4LF | |
|---|---|
DigiKey Part Number | CAT16-4702F4LFTR-ND - Tape & Reel (TR) CAT16-4702F4LFCT-ND - Cut Tape (CT) CAT16-4702F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-4702F4LF |
Description | RES ARRAY 4 RES 47K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-4702F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,47400 | kr 4,74 |
| 25 | kr 0,39760 | kr 9,94 |
| 50 | kr 0,35040 | kr 17,52 |
| 100 | kr 0,30840 | kr 30,84 |
| 250 | kr 0,26164 | kr 65,41 |
| 500 | kr 0,23282 | kr 116,41 |
| 1 000 | kr 0,20828 | kr 208,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,16436 | kr 821,80 |
| 10 000 | kr 0,14999 | kr 1 499,90 |
| 15 000 | kr 0,14261 | kr 2 139,15 |
| 25 000 | kr 0,13426 | kr 3 356,50 |
| 35 000 | kr 0,12927 | kr 4 524,45 |
| 50 000 | kr 0,12441 | kr 6 220,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


