
BD241C-S | |
|---|---|
DigiKey Part Number | BD241C-S-ND |
Manufacturer | |
Manufacturer Product Number | BD241C-S |
Description | TRANS NPN 100V 3A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Packaging Tube | Power - Max 40 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 600mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD241C | STMicroelectronics | 2 486 | 497-12139-ND | kr 9,58000 | Direct |
| BD241CG | onsemi | 108 | BD241CG-ND | kr 12,68000 | Direct |
| BD239C | STMicroelectronics | 1 891 | 497-12138-ND | kr 7,48000 | Similar |
| BD243CG | onsemi | 2 282 | BD243CGOS-ND | kr 16,33000 | Similar |
| BD911 | STMicroelectronics | 2 035 | 497-6659-5-ND | kr 14,05000 | Similar |



