190V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTP250J1BJR-S

DigiKey Part Number
ACTP250J1BJR-STR-ND - Tape & Reel (TR)
ACTP250J1BJR-SCT-ND - Cut Tape (CT)
ACTP250J1BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACTP250J1BJR-S
Description
THYRISTOR 190V DO-214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
190V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
ACTP250J1BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
250V
Voltage - Off State
190V
Current - Hold (Ih)
20 mA
Number of Elements
1
Capacitance
125pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 985
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,79000kr 16,79
10kr 10,66500kr 106,65
100kr 7,15070kr 715,07
500kr 5,64538kr 2 822,69
1 000kr 5,16112kr 5 161,12
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,54634kr 13 639,02
6 000kr 4,23697kr 25 421,82
9 000kr 4,07942kr 36 714,78
15 000kr 3,99136kr 59 870,40
Manufacturers Standard Package
Unit Price without VAT:kr 16,79000
Unit Price with VAT:kr 20,98750