22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 270mA DCR 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7356-H-RC

DigiKey Part Number
7356-H-RC-ND
Manufacturer
Manufacturer Product Number
7356-H-RC
Description
CMC 22MH 270MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 270mA DCR 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
7356-H-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
22 mH @ 1 kHz
Current Rating (Max)
270mA
DC Resistance (DCR) (Max)
4Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
360kr 16,11594kr 5 801,74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,11594
Unit Price with VAT:kr 20,14493