
5706-RC | |
|---|---|
DigiKey Part Number | M8714-ND |
Manufacturer | |
Manufacturer Product Number | 5706-RC |
Description | FIXED IND 25UH 9A 12 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 9 A 12mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5706-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.125" Dia x 0.562" W (28.58mm x 14.27mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | kr 30,88608 | kr 8 895,19 |
| Unit Price without VAT: | kr 30,88608 |
|---|---|
| Unit Price with VAT: | kr 38,60760 |

