
4820P-2-103LF | |
|---|---|
DigiKey Part Number | 4820P-2-103LFTR-ND - Tape & Reel (TR) 4820P-2-103LFCT-ND - Cut Tape (CT) 4820P-2-103LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4820P-2-103LF |
Description | RES ARRAY 19 RES 10K OHM 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4820P-2-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 19 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 20-SOM | |
Size / Dimension | 0.540" L x 0.220" W (13.72mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,24000 | kr 22,24 |
| 10 | kr 14,80000 | kr 148,00 |
| 25 | kr 12,77760 | kr 319,44 |
| 50 | kr 11,51140 | kr 575,57 |
| 100 | kr 10,43470 | kr 1 043,47 |
| 250 | kr 9,25496 | kr 2 313,74 |
| 500 | kr 8,51698 | kr 4 258,49 |
| 1 000 | kr 7,88992 | kr 7 889,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 7,35730 | kr 14 714,60 |
| 4 000 | kr 6,90493 | kr 27 619,72 |
| 6 000 | kr 6,67265 | kr 40 035,90 |
| 10 000 | kr 6,40997 | kr 64 099,70 |
| 14 000 | kr 6,34349 | kr 88 808,86 |
| Unit Price without VAT: | kr 22,24000 |
|---|---|
| Unit Price with VAT: | kr 27,80000 |



