180 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-1-181LF

DigiKey Part Number
4816P-1-181LFTR-ND - Tape & Reel (TR)
4816P-1-181LFCT-ND - Cut Tape (CT)
4816P-1-181LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-1-181LF
Description
RES ARRAY 8 RES 180 OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-1-181LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
180
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 932
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,98000kr 19,98
10kr 13,27400kr 132,74
25kr 11,44760kr 286,19
50kr 10,30180kr 515,09
100kr 9,33020kr 933,02
250kr 8,26408kr 2 066,02
500kr 7,59736kr 3 798,68
1 000kr 7,03063kr 7 030,63
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 6,54934kr 13 098,68
4 000kr 6,14055kr 24 562,20
6 000kr 5,93068kr 35 584,08
10 000kr 5,69326kr 56 932,60
14 000kr 5,58790kr 78 230,60
Manufacturers Standard Package
Unit Price without VAT:kr 19,98000
Unit Price with VAT:kr 24,97500