1.5k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-102-152LF

DigiKey Part Number
4606X-2-152LF-ND
Manufacturer
Manufacturer Product Number
4606X-102-152LF
Description
RES ARRAY 3 RES 1.5K OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-102-152LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP
Circuit Type
Isolated
Supplier Device Package
6-SIP
Resistance (Ohms)
1.5k
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
3
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 235
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 3,01000kr 3,01
10kr 1,89800kr 18,98
25kr 1,60560kr 40,14
50kr 1,41960kr 70,98
200kr 1,12900kr 225,80
400kr 1,01518kr 406,07
600kr 0,95672kr 574,03
1 000kr 0,89051kr 890,51
5 000kr 0,72693kr 3 634,65
Manufacturers Standard Package
Unit Price without VAT:kr 3,01000
Unit Price with VAT:kr 3,76250