Similar

4306H-101-104LF | |
|---|---|
DigiKey Part Number | 4306H-101-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306H-101-104LF |
Description | RES ARRAY 5 RES 100K OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 300mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306H-101-104LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 100k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606H-101-104LF | Bourns Inc. | 0 | 4606H-101-104LF-ND | kr 1,33833 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 16,99419 | kr 33 988,38 |
| Unit Price without VAT: | kr 16,99419 |
|---|---|
| Unit Price with VAT: | kr 21,24274 |


