
4304M-101-104LF | |
|---|---|
DigiKey Part Number | 4304M-101-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4304M-101-104LF |
Description | RES ARRAY 3 RES 100K OHM 4SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 250mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4304M-101-104LF Models |
Category | Number of Pins 4 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 4-SIP |
Resistance (Ohms) 100k | Supplier Device Package 4-SIP |
Tolerance ±2% | Size / Dimension 0.384" L x 0.085" W (9.75mm x 2.16mm) |
Number of Resistors 3 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 18,89987 | kr 37 799,74 |
| Unit Price without VAT: | kr 18,89987 |
|---|---|
| Unit Price with VAT: | kr 23,62484 |

