Parametric Equivalent

3549H-2AC-103/103B | |
|---|---|
DigiKey Part Number | 3549H-2AC-103/103B-ND |
Manufacturer | |
Manufacturer Product Number | 3549H-2AC-103/103B |
Description | POT 10K OHM 2W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Rotation 3600° |
Packaging Tray | Resistive Material Hybritron® |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.885" Dia (22.48mm) |
Number of Gangs 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3549H-2AA-103/103A | Bourns Inc. | 0 | 3549H-2AA-103/103A-ND | kr 536,69200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 689,37800 | kr 34 468,90 |
| Unit Price without VAT: | kr 689,37800 |
|---|---|
| Unit Price with VAT: | kr 861,72250 |















